• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX UDL-ALV 041 840 AN EL10830068 LED wall light Built-in LED LED (monochrome) Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Wall Light Up/Down

  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Protection class

I

IP65

Factory colour

Black

Material

Aluminium

Dim

(L x W) 176 mm x 100 mm

n.rel.

Colour

White

Light bulb included

Yes

4000 K

Width

100 mm

Length

176 mm

Outside Ø

160 mm

Number of pins

3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963138 ESYLUX UDL-ALV 041 840 AN EL10830068 LED wall light Built-in LED LED (monochrome) Black

Description

LED up/down lamp made of high quality aluminum. Dirt-repellent by powder coating with lotus effect. Angle of radiation: 2 x 28°. Very good color reproduction index: Ra> 80. Installation type: wall mounting. Life of LED L80/B10 = 50,000 h.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.