• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ETA Engineering Technology 104-PR-1A RCCB 240 V AC, 48 V DC 1 A 1 pc(s)

Product type
RCCB
Switching voltage
240 V AC
48 V DC
Switching current (max.)
1 A
Connection
Soldering
IP rating
IP40
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.18 / piece)
€ 22.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermal protection switch, 1-pole

  • Device protection switch, 104-PR-1A, E-T-A The 104-PR-1A is a miniaturized single pole thermal circuit breaker with pressure reset or trip-free triggering and spring mechanism. It is used for panel mounting or snap-in switches. Features * High dielectric strength * Wide current strength * High interruption capacity * PCB mounting Applications * Motors, transformers and Solenoids * Printed circuit boards * Hand held machines and equipment * Maritime applications * Caravan
  • This text is machine translated.

Technical specifications

  • Mounting type: PCB mount
  • Actuator: Pushbutton
Product type

RCCB

Connection

Soldering

Switching voltage

240 V AC

48 V DC

Switching current (max.)

1 A

IP40

Content

1 pc(s)

Type

104-PR-1A

No. of pins

1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3059258 ETA Engineering Technology 104-PR-1A RCCB 240 V AC, 48 V DC 1 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059258 ETA Engineering Technology 104-PR-1A RCCB 240 V AC, 48 V DC 1 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)