• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ETI Elektrotechnik 166946 002061111 RCCB 2-pin 25 A 0.03 A 230 V

1/5
Product type
RCCB
Number of pins
2
Differential current rating
0.03 A
Nominal current - rounded value
25 A
Nominal current
25 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GROUND fault circuit breaker 2-pole / 25A, 30mA

  • GROUND fault circuit breaker 2-pin 25AMounting height 68 mm

Technical specifications

  • Specification: 1L+N.
Product type

RCCB

Number of pins

2

Differential current rating

0.03 A

Nominal current

25 A

Nominal current - rounded value

25 A

Dim

(L x W x H) 87.5 x 36 x 69.7 mm

Factory colour

Grey

Content

1 pc(s)

Nominal voltage

230 V

Width

36 mm

Height

69.7 mm

Length

87.5 mm

Depth

72.0000 mm

UKCA

yes

Description

Refrigerator, computer, game console, coffee machine or power tool – a variety of electrical devices are naturally used in everyday life. These devices can normally be operated safely anywhere in the house without the risk of an electric shock. However, if a device is defective or used incorrectly, life-threatening electric shocks can occur to the user. For this reason, sockets as well as the circuits in the outdoor and damp room area (e.g. Bathroom) with an earth leakage circuit breaker. This 2-pole RCCB provides effective protection. It is designed for a maximum current of 25A and the tripping sensitivity is 30mA. A residual current circuit breaker constantly monitors the current flow of electrical equipment and connected devices and serves as personal or fire protection. If a part of the current does not flow through the path provided in the fault-free state, but is discharged via a human or a defective electrical device, the FI circuit-breaker interrupts the power supply within fractions of a second and thus saves lives in the event of an emergency. The switching position of the green switching nebula shows the user at first glance whether the FI circuit breaker has switched off manually or due to a fault current. If the knob is below, the FI circuit breaker was switched off manually. However, if the handle is in the middle, the device was switched off due to an error current in the system. To switch the FI circuit breaker back on, the knob must first be pushed down before it can be returned to the “on position”. The correct selection and installation of the suitable residual current circuit breaker must be carried out by an expert electrician on site!

This text is machine translated.

Scope of delivery

  • GROUND fault circuit breaker 2-pole / 25A, 30mA

What kind of RCCBs are you looking for?