• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Euchner 104833 ZXE-104833 Acknowledgement button Button 1 pc(s) Piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Acknowledgement button

Lighting type

None

Operation type

Button

Functions

momentary

Contact type

2 makers

Length

0 cm

Width

0 cm

Height

0 cm

Content

1 pc(s)

Weight

0.053 kg

Depth

0 cm

Type

ZXE-104833

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3019230 Euchner 104833 ZXE-104833 Acknowledgement button Button 1 pc(s) Piece

Description

YOU consent button ZXE-104833

This text is machine translated.

What kind of Actuators & Buttons are you looking for?