• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

euro3plast Greener KEBE 3157.G9 Planter Plastic Taupe

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kübler GREENER KEBE 40 cm taupe

  • Double wallsLockable bottom rollersBuilt-in water tank

Technical specifications

Factory colour

Taupe

Material

Plastic

Product type

Planter

Width

395 mm

Height

395 mm

Depth

395 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2750931 euro3plast Greener KEBE 3157.G9 Planter Plastic Taupe

Description

Greener KEBE plant box, angular, in a clear and linear design.The double walls make it very resistant and the die-cast technology ensures its lightness.Equipped with detectable bottom rollers, the box has a built-in convenient water reservoir to provide the plants with optimum long-term care.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)