• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 41700016 LED cordless spolight No. of LEDs (details):3 8 W

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eurolite LED RGBW headlight with quick DMX transceiver & bracket

  • With QuickDMX transceiver - wireless, flexible and versatile
  • With integrated QuickDMX radio transmitter/receiver for wireless transmission of DMX512 signals
  • Operation via built-in lithium-ion battery with up to 16 hours operating time
  • 3, 4, 6, 8 or 10 DMX channels can be selected
  • This text is machine translated.

Technical specifications

Product type

LED cordless spolight

LEDs

3

Colour

RGBW

Dim

(L x W x H) 168 x 138 x 62 mm

Weight

1.3 kg

n.rel.

Features

Battery-powered

Incl. remote control

Factory colour

Black

Bulb type

LED (monochrome)

Width

138 mm

Height

62 mm

Length

168 mm

Watt per LED

8 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1900062 Eurolite 41700016 LED cordless spolight No. of LEDs (details):3 8 W

Description

Features

  • Static colours
  • Continuous RGBW color mixing
  • Internal programs
  • Dimmers
  • Strobe-effect with variable speed
  • Music control.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.