
Highlights & Details
Eurolite BATTERY bar-6 QCL bar
- 100° tilt bar with 6 powerful 8 W RGBW LEDs (4in1) and removable milky diffuser plate
- Mood light with milky windscreen for a pleasantly soft light with 30 SMD-RGBW LEDs (4in1)
- Addressing and setting via control board with LCD
- Controllable via EUROLITE IR-13 remote control, included in delivery
- Wireless master/slave operation via QuickDMX
Technical specifications
- Product type
DMX LED effect light
8 W
- LEDs
36
- Colour
RGBW
- Dim
(L x W x H) 41.1 x 9.5 x 10.5 cm
- Weight
3 kg
n.rel.
- Features
Dimmable
Battery-powered
Selectable colour
Audio control via built-in mic
Swivelling
Beam effect
- Bulb type
LED (monochrome)
- Width
9.5 cm
- Height
10.5 cm
- Length
41.1 cm
- Watt per LED
8 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1900328 Eurolite 41700120 Bar-6 DMX LED effect light No. of LEDs (details):36 8 W
Description
Uplight and stage lighting in a device by Eurolite
with the Akku Bar-6 Glow you can illuminate stages and interiors in style: The wireless light strip offers Mood-Light, Uplight and stage lighting.
Wireless, FLEXIBLE EYECATCHER
the Akku Bar-6 Glow is your flexible eyecatcher for stages and for stylish lighting of interior rooms. With its Mood-Light radiating forward, the bar spreads a pleasantly soft light. At the rear of the device there are six powerful LEDs, which you can use as uplight or for stage lighting. Tilt the bar up to 100° to suit the application. Both units are equipped with RGBW LEDs.
Comfortable USE
Thanks to its rechargeable battery and the QuickDMX equipment, you can operate this bar completely wirelessly. Control the bar via DMX, use the pre-installed show programs in auto or music mode or use the enclosed remote control. The battery provides enough power for up to 13 hours of operation time.
This text is machine translated.
with the Akku Bar-6 Glow you can illuminate stages and interiors in style: The wireless light strip offers Mood-Light, Uplight and stage lighting.
Wireless, FLEXIBLE EYECATCHER
the Akku Bar-6 Glow is your flexible eyecatcher for stages and for stylish lighting of interior rooms. With its Mood-Light radiating forward, the bar spreads a pleasantly soft light. At the rear of the device there are six powerful LEDs, which you can use as uplight or for stage lighting. Tilt the bar up to 100° to suit the application. Both units are equipped with RGBW LEDs.
Comfortable USE
Thanks to its rechargeable battery and the QuickDMX equipment, you can operate this bar completely wirelessly. Control the bar via DMX, use the pre-installed show programs in auto or music mode or use the enclosed remote control. The battery provides enough power for up to 13 hours of operation time.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























