Battery-effect tubes with 32 pixels and AirW-radio unit (2.4 GHz). Integrated AirW radio transceiver for wireless Master / slave operation. Adaptive frequency hopping for interference-free signal transmission in the 2.4 GHz band. Wireless, flexible and versatile. Battery life up to 6 h depending on the program used. Built-in automatic charging. 32 powerful LEDs 0.25 W SMD 5050 3-in-1 TCL RGB. LEDs can be controlled individually. Frost filter Electronic dimmer; adjustable power-saving mode; color macros pre-set; program selection manual; color mixing variable; adjustable color selection; adjustable color cross-fading; adjustable running light; variable speed effect speed; variable speed pulse effect. Stroboscope-effect 40 integrated show programs. Direct color selection for 20 preset colors. The device is cooled by passive convection cooling. Can be controlled via stand alone; DMX; AirW; wireless remote control (not included); Master/slave function; music control via microphone; QuickDMX via USB (optional). Flicker-free. AirW: Range of up to 70m at visibility. DMX failure mode (blackout; hold; full on). 4 digit 7-segment LED display Battery level indicator For application areas like: Stage; clubs/dance schools; decoration; wedding/gala/events; mobile DJ's / solo entertainer; party cellar; restaurants, bars and hotels; advertising/shop window. Noiseless operation Possible application: Standing; flying
This text is machine translated.