• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 41700501 LED effect light No. of LEDs (details):3

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED effect light

25 W

LEDs

3

Colour

Blue

Green

Red

Dim

(L x W x H) 108 x 121 x 145 mm

Weight

1300 g

n.rel.

Factory colour

Black

Bulb type

LED (monochrome)

Width

121 mm

Height

145 mm

Length

108 mm

Description

Thanks to three 3 W TCL LEDs in red, green and blue, the EUROLITE BATTERY TL-3 TCL Truslight QuickDMX is a real highlight for the eyes. Addressing and setting can be easily controlled via the control board.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.