
Technical specifications
- Product type
DMX LED effect light
13 W
- LEDs
9
- Colour
Red
Green
Blue
RGB
UV/blacklight
- Dim
(L x W x H) 51 x 150 x 150 mm
- Weight
800 g
n.rel.
- Features
UV/blacklight
- Factory colour
Black
- Bulb type
LED (monochrome)
- Width
150 mm
- Height
150 mm
- Length
51 mm
- Watt per LED
4 W
Documents & Downloads
Datasheet
Datasheet 1601450 Eurolite 42110199 42110199 DMX LED effect light No. of LEDs (details):9 4 W
User & Safety Instructions
User & Safety Instructions 1601450 Eurolite 42110199 42110199 DMX LED effect light No. of LEDs (details):9 4 W
Conformity certificate
Conformity certificate 1601450 Eurolite 42110199 42110199 DMX LED effect light No. of LEDs (details):9 4 W
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







