• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 51706352 Snow fluid 25 l

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 7.00)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite Snow fluid, 25L

  • For the real winter feeling.

Technical specifications

Product type

Snow fluid

Content

25 l

n.rel.

Weight

26.1 kg

Width

290 mm

Height

460 mm

Depth

250 mm

Documents & Downloads

Security datasheet

Security datasheet 593490 Eurolite 51706352 Snow fluid 25 l

Description

For the real winter feeling. · High-quality snow liquid · Avoid direct contact with people · Odourless · Leaves almost no residue · The Optimum Fluid FOR EUROLITE Snow 5001 · 25-l can

This text is machine translated.

What kind of Stage & Floor Effect Accessories are you looking for?