
Technical specifications
- Product type
DMX LED effect light
120 W
- LEDs
4
- Colour
Multi-colour
- Dim
(L x W x H) 100.0 x 100.0 x 28.0 cm
- Weight
13.00 kg
n.rel.
- Features
incl. strobe
USB connector
Swivelling
Beam effect
Selectable colour
incl. fan
Suspendable
Dimmable
Wall and ceiling mount option
incl. colour gel
Show more
- Factory colour
Black
- Bulb type
LED (monochrome)
- Width
100.0 cm
- Height
28.0 cm
- Length
100.0 cm
- Watt per LED
30 W
- Depth
17.5 cm
IP20
- Case colour
Black
- Radiation angle
13°
- Protection class
I
- Operating voltage
100-240 V/AC, 50/60 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3642547 Eurolite 51786055 LED TMH Bar S120 DMX LED effect light No. of LEDs (details):4 30 W
Description
This text is machine translated.
Features
- Power supply: 100-240 V AC, 50/60 Hz; total connected wattage: 100 W; protection class: IP20; protection class: SK I; Power connection: Power feed via P-Con (blue), Installation version power connection cable with safety plug (included); Power output: P-Con (gray), Installation version; Fuse: 5 x 20 mm, T 2 A fuse replaceable; Lamp type: LED lamp; LED-Type: 4 x 30 W COB (Chip-on-board); Max. Tilt motion TILT: 180° positioning; exact positioning (16-bit resolution); Max. Pivoting movement PAN: 540° positioning; exact positioning (16-bit resolution); flash rate: 2 9 - 14 Hz; Equipment: Gobo wheel with static gobos; focus manual; color wheel; color generation: Colour wheel with 7 dichroic colors and open; half colors can be selected, Rainbow effect with variable speed; Gobos: Gobo wheel with static gobos, 7 gobos and open; Shake effect; DMX channels: 3; 5; 11; 17; 21; 30; 38; DMX input: 3-pin XLR (M) installation version; DMX output: 3-pin XLR (W) installation version; Cooling: fan temperature controlled; control: stand-alone; DMX; music control via microphone; Master/slave function; QuickDMX via USB (optional); CRMX by Lumen Radio via USB (optional); W-DMX by wireless solution (optional); pre-programmed by: Colorchief; Light´J; Light Captain; Projection: flicker-free; PWM frequency: 11000 Hz; beam angle: 13°; beam angle (1/2 peak): 13°; color temperature: 7300K; illumination intensity in Lux (lx): cool white (CW) 1m: 8899 lx, 3M: 856 lx, 6m: 205 lx; housing color: black; recording system: 2x Omega bracket; Display type: 4-digit 7-segment LED display; Transport aid: Rubber base; Dimensions: Width: 100.0 cm; Depth: 17.5 cm; Height: 28.0 cm; Weight: 13.00 kg; Noise classification: Class 3 (clearly perceived noise); Legal specifications; Special product: Not intended for domestic lighting; Purpose: Lighting for show effects
Scope of delivery
- 1 x Moving light
- 1x user manual
- 1 x Power cable/power cable
- 2 x Omega clip
- 2 x safety loop.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





