• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 51786075 LED moving head spot No. of LEDs (details):1 90 W

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eurolite LED TMH-S90 moving head Spot

  • LED moving head Spot with color wheel, static and rotating gobo wheel, prism and focus
  • Rotating 3-facet prism with variable speed
  • 1 powerful LED 90 W COB (chip-on-board) cold-white (CW)
  • Positioning within 540° pan and 200° tilt

Technical specifications

Product type

LED moving head spot

140 W

LEDs

1

Colour

Cool white

Dim

(L x W x H) 250 x 250 x 350 mm

Weight

6.2 kg

n.rel.

Factory colour

Black

Bulb type

LED (monochrome)

Width

250 mm

Height

350 mm

Length

250 mm

Watt per LED

90 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3131243 Eurolite 51786075 LED moving head spot No. of LEDs (details):1 90 W

Description

Auto position correction (feedback)
Exact positioning (16-bit resolution)
Prism 3-way; gobo wheel with rotating gobos; gobo wheel with static gobos; focus motorized; color wheel
Colour wheel with 7 dichroic colors and open
Half colors can be selected, Rainbow effect with variable speed in both the directions
Gobo wheel with static gobos, 6 gobos, 1 multi color gobo and open
Shake Effect
Gobo wheel with rotating gobos, 6 gobos and open
Shake Effect
Exchangeable gobos
Slot-In-Gobo-System for easy gobo change
Integrated show programs
The device is cooled by a fan
Can be controlled via DMX, music control via microphone, stand-alone, master/slave function, QuickDMX via USB (optional); CRMX by Lumen Radio via USB (optional); W-DMX by wireless solution via USB (optional)
Flicker-free
With an angle of radiation of 12°
Electronic dimmer
Already pre-programmed at EASY SHOW 1; Light Captain; EASY SHOW 3
For applications such as: Clubs/dance schools; wedding/gala/events; stage; mobile DJ's/solo entertainer
Possible application: Standing; flying

This text is machine translated.

Features

  • Power supply: 100 - -240 V AC 50/ 60 Hz
  • Total connected wattage 140 W
  • Power supply: Power feed via P-Con (blue), installation version power supply cable with safety plug
  • Protection class SK I
  • Cooling: Fans
  • Housing colour black.
  • Protection class: IP20
  • DMX control
  • LED lamp type
  • LED:1 x 90 W COB (chip-on-board) cold-white (CW)
  • Features: 3-way prism
  • DMX channels: 15
  • DMX input 3-pin XLR (M), built in version
  • Master/slave function: Master/slave function
  • Pre-programmed at: EASY SHOW 1
  • Light captain: Light captain
  • Angle of radiation: 12°
  • Beam angle (1/2 peak) 12°
  • Noise classification: Class 3 (clearly audible noise)
  • Gobo: Gobo wheel with static gobos, 6 gobos, 1 multi-color gobo and open
  • Special product: Not intended for room lighting in homes
  • Intended use: Lighting for show effects
  • Fuse 5 x 20 mm, T 2 A
  • DMX output 3-pin XLR (W) built-in version
  • Illuminance (lx): 1543 lx
  • P-Con (gray), installation version
  • Flash rate 2 - 30 Hz
  • Music control via microphone: Music control via microphone
  • CRMX by Lumen Radio via USB (optional): CRMX by LumenRadio via USB (optional)
  • W-DMX by Wireless Solution via USB (optional): W-DMX by Wireless Solution via USB (optional)
  • QuickDMX via USB (optional): QuickDMX via USB (optional)
  • Stand-alone: Stand-alone
  • EASY SHOW 3: EASY SHOW 3
  • Max. Tilt movement TILT: 200° Exact positioning (16-bit resolution) Auto position correction (feedback)
  • Max. Swivel movement PAN: 540° accurate positioning (16-bit resolution) Auto position correction (feedback)
  • Gobo wheel with rotating gobos: Gobo wheel with rotating gobos
  • Colour generation: Colour wheel with 7 dichroic colors and open
  • Half colors can be selected, Rainbow effect with variable speed in both the directions: Semi-colors can be selected, Rainbow effect with variable speed in both the directions
  • Shake Effect: Shake effect
  • Exchangeable gobos: Interchangeable
  • Slot-In-Gobo-System for easy gobo change: Slot-in-gobo system for easy gobo change
  • Gobo wheel with static gobos: Gobo wheel with static gobos
  • Motor-driven focus: Motor-driven focus
  • Colour wheel: Colour wheel
  • Gobo wheel with rotating gobos, 6 gobos and open: Gobo wheel with rotating gobos, 6 gobos and open
  • Outer diameter 21.8mm: Outer diameter 21.8mm
  • Image diameter 16mm: Image diameter 16mm

Scope of delivery

  • Moving light
  • User manual
  • Network cable/power cable
  • Omega clip
  • Safety cable solution

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.