• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 51786078 LED moving head spot No. of LEDs (details):7

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eurolite LED TMH-H90 hybrid moving-head spot/wash COB white

  • LED Moving-Head Hybrid Spot/Wash with color wheel, static and rotating gobo-wheel, prism and focus
  • Bright spotlight and full-fledged washlight in one device
  • 1 powerful LED 90 W COB (chip-on-board) cold-white (CW)
  • 6 powerful LEDs 10 W high-power 6in1 HCL RGBWA/UV (homogeneous color mixing)

Technical specifications

Product type

LED moving head spot

135 W

LEDs

7

Colour

RGBAW

UV/blacklight

Dim

(L x W x H) 250 x 220 x 360 mm

Weight

6.5 kg

n.rel.

Features

Dimmable

Selectable colour

Audio control via built-in mic

Factory colour

White

Bulb type

LED (monochrome)

Width

220 mm

Height

360 mm

Length

250 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3131241 Eurolite 51786078 LED moving head spot No. of LEDs (details):7

Description

Positioning within 540° pan and 200° tilt
Auto position correction (feedback)
Exact positioning (16-bit resolution)
Prism 3-way; gobo wheel with rotating gobos; gobo wheel with static gobos; focus motorized; color wheel
Gobo effect
Colour wheel with 7 dichroic colors and open
Half colors can be selected, Rainbow effect with variable speed in both the directions
Gobo wheel with static gobos, 7 gobos and open
Shake Effect
Gobo wheel with rotating gobos, 6 gobos and open
Shake Effect
Exchangeable gobos
Slot-In-Gobo-System for easy gobo change
Integrated show programs
The device is cooled by a fan
Can be controlled via stand alone; DMX; music control via microphone; master/slave function; QuickDMX via USB (optional); W-DMX by wireless solution via USB (optional); CRMX by LumenRadio via USB (optional)
Flicker-free
With an angle of radiation of 13°
Multi-colored LCD display
Electronic dimmer
Pre-programmed by Light Captain; EASY SHOW 3
For applications such as: Clubs/dance schools; wedding/gala/events; stage; mobile DJ's/solo entertainer
Possible application: Standing; flying

This text is machine translated.

Features

  • Power supply: 100 - -240 V AC 50/ 60 Hz
  • Total connected wattage 135 W
  • Power connection: Power feed via P-Con (blue), installation version power connection cable with safety plug (included)
  • Display type: Multicolor LCD display
  • Protection class SK I
  • Cooling: Fans
  • Housing colour black.
  • Protection class: IP20
  • Control: Stand-alone
  • LED lamp type
  • LED:1 x 90 W COB (chip-on-board) cold-white (CW)
  • Features: 3-way prism
  • DMX channels: 25
  • DMX input 3-pin XLR (M), built in version
  • Master/slave function: Master/slave function
  • DMX
  • Pre-programmed with: Light Captain
  • Angle of radiation 13°
  • Angle of radiation (1/2 peak) Spot 13°
  • Beam angle (1/10 peak): Wash effect 38°
  • Gobos: Gobo wheel with static gobos, 7 gobos and open
  • Special product: Not intended for room lighting in homes
  • Intended use: Lighting for show effects
  • 5 x 20 mm, T 2 A fuse can be replaced
  • DMX output 3-pin XLR (W) built-in version
  • Illuminance (lx): 1606 lx
  • P-Con (gray), installation version
  • Flash rate 2 - 30 Hz
  • Music control via microphone: Music control via microphone
  • CRMX by Lumen Radio via USB (optional): CRMX by LumenRadio via USB (optional)
  • W-DMX by Wireless Solution via USB (optional): W-DMX by Wireless Solution via USB (optional)
  • QuickDMX via USB (optional): QuickDMX via USB (optional)
  • EASY SHOW 3: EASY SHOW 3
  • Max. Tilt movement TILT: 200° Exact positioning (16-bit resolution) Auto position correction (feedback)
  • Max. Swivel movement PAN: 540° accurate positioning (16-bit resolution) Auto position correction (feedback)
  • Gobo wheel with rotating gobos: Gobo wheel with rotating gobos
  • Colour generation: Colour wheel with 7 dichroic colors and open
  • Half colors can be selected, Rainbow effect with variable speed in both the directions: Semi-colors can be selected, Rainbow effect with variable speed in both the directions
  • Shake Effect: Shake effect
  • Exchangeable gobos: Interchangeable
  • Slot-In-Gobo-System for easy gobo change: Slot-in-gobo system for easy gobo change
  • Gobo wheel with static gobos: Gobo wheel with static gobos
  • Motor-driven focus: Motor-driven focus
  • Colour wheel: Colour wheel
  • Gobo wheel with rotating gobos, 6 gobos and open
  • Outer diameter 21.8 mm
  • Image diameter 16 mm
  • 6 x 10 W high-power 6in1 HCL RGBWA/UV (homogeneous color mixing)
  • Wash-Effect 20°: Wash Effect 20°
  • Wash Effect Red (R) 1 m: 26 Lux
  • Wash Effect Green (G) 1 m: 66 lx
  • Wash Effect blue (B) 1 m: 13 lx
  • Wash effect cold-white (CW) 1m: 69 lx
  • Wash Effect Amber (A) 1m: 21 lx
  • Wash Effect ultraviolet (UV) 1m: 1 lx
  • Wash effect every 1m: 184 lx

Scope of delivery

  • Moving light
  • User manual
  • Network cable/power cable
  • Omega clip
  • Safety cable solution

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.