
Highlights & Details
EUROLITE LED PAR-56 HCL SPOTLIGHT
- Can be operated in standalone mode or
- via DMX equipped with 9 x 10 W 6in1 LED in red, green, blue, amber, white and UV
- comfortable addressing and setting via control board with LED display and 4 control keys
- additional control possibility via EUROLITE IR-7 remote control,
- included in the delivery 4, 6 or 10 DMX channels can be selected for different applications
- This text is machine translated.
Technical specifications
- Product type
DMX LED effect light
75 W
- LEDs
9
- Colour
RGBAW
UV/blacklight
- Dim
(L x W x H) 17.5 x 20.5 x 23 cm
- Weight
1.6 kg
n.rel.
- Features
Dimmable
Incl. remote control
Audio control via built-in mic
Swivelling
Selectable colour
- Bulb type
LED (monochrome)
- Width
20.5 cm
- Height
23 cm
- Length
17.5 cm
- Watt per LED
10 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1900305 Eurolite 51913591 PAR-56 DMX LED effect light No. of LEDs (details):9 10 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















