
Highlights & Details
EUROLITE LED SLS-7 HCL SPOTLIGHT
- Can be operated in standalone mode or
- via DMX equipped with 7 x 10 W 6in1 LED in red, green, blue, amber, white and UV
- comfortable addressing and setting via control unit with LED display and 4 control keys
- additional control possibility via EUROLITE IR-7 remote control, included in the delivery
- functions: Static colors, RGBAWUV color mixing, internal programs, dimmer, strobe, music control, master/slave operation
- This text is machine translated.
Technical specifications
- Product type
DMX LED effect light
20 W
- LEDs
7
- Colour
RGBAW
UV/blacklight
- Dim
(L x W x H) 11 x 22 x 21 cm
- Weight
1 kg
n.rel.
- Features
Incl. remote control
Audio control via built-in mic
Swivelling
Suspendable
- Bulb type
LED (monochrome)
- Width
22 cm
- Height
21 cm
- Length
11 cm
- Watt per LED
10 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1900307 Eurolite 51915379 SLS-7 DMX LED effect light No. of LEDs (details):7 10 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















