• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 51918310 DMX LED strobe No. of LEDs (details):6

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DMX LED strobe

36 W

LEDs

6

Dim

(L x W x H) 277 x 288 x 201 mm

Weight

2 kg

n.rel.

Factory colour

Black

Width

288 mm

Height

201 mm

Length

277 mm

UKCA

yes

Description

Powerful LED Derby and strobe effect in one device

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.