
Highlights & Details
Eurolite LED FE-300 hybrid flower effect
- Precision lenses fill the room with countless rotating beams
- 6 powerful LEDs 3 W high-power R/G/B/W/A/P
- 3 powerful LEDs 3 W high-power ultraviolet (UV)
- Flower effect; UV effect
Technical specifications
- Product type
DMX LED effect light
18 W
- LEDs
9
- Colour
RGBW
- Dim
(L x W x H) 242 x 183 x 254 mm
- Weight
225 g
n.rel.
- Features
Beam effect
Selectable colour
UV/blacklight
Audio control via built-in mic
USB connector
Wall and ceiling mount option
Incl. remote control
Suspendable
- Factory colour
Black
- Bulb type
LED (monochrome)
- Width
183 mm
- Height
254 mm
- Length
242 mm
- Watt per LED
2 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3131192 Eurolite 51918569 FE-300 DMX LED effect light No. of LEDs (details):9 2 W
Description
Direct color selection for 20 colors
The device is cooled by passive convection cooling
Can be controlled via stand-alone; IR remote control; DMX; QuickDMX via USB (optional); W-DMX by wireless solution (optional); CRMX by Lumen Radio (optional); music control via microphone; master/slave function
Pre-programmed by Light Captain
With an angle of radiation of 40°
4 digit 7-segment LED display
Power input and power output for simple connection of up to 8 devices
For application areas like: Clubs/dance schools; party cellar; restaurants, bars and hotels
Possible application: On-the-fly; on a tripod
This text is machine translated.
Features
- Power supply: 100 - -240 V AC 50/ 60 Hz
- Total connected wattage 18 W
- Power connection: Power feed via cold devices (M) Installation version Power connection cable with safety plug (supplied)
- Display type: 4 digit 7-segment LED display
- Protection class SK I
- Cooling: Passive convection cooling
- Housing colour black.
- Protection class: IP20
- Control: Stand-alone
- Cable configuration 3 x 0.75 mm² H05VV-F
- LED lamp type
- LED:6 x 3 W high-power R/G/B/W/A/P
- DMX channels 7
- DMX input 3-pin XLR (M), built in version
- Master/slave function: Master/slave function
- Pre-programmed with: Light Captain
- Angle of radiation: 40°
- Beam angle (1/2 peak): Beam effect 40° multi-colored
- Special product: Not intended for room lighting in homes
- Intended use: Lighting for show effects
- Fuse: T 1 A fuse can be replaced
- DMX output 3-pin XLR (W) built-in version
- Diameter of mounting holes 3 x Ø 8mm
- Current output: Cold-device (W) in built-in version
- Music control via microphone
- QuickDMX via USB (optional)
- IR remote control
- W-DMX by Wireless Solution (optional)
- CRMX by LumenRadio (optional)
- 3 x 3 W high-power ultraviolet (UV)
- 2 x Ø 5 mm
Scope of delivery
- Lighting effect
- User manual
- Network cable/power cable
- Remote control
- Battery
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





