
Highlights & Details
LED-water effect H2O TCL
- RGB-LED
- Strobe effect
- Mounting bracket for wall and ceiling mounting
Technical specifications
- Product type
LED effect light
5 W
- LEDs
1
- Colour
RGB
- Dim
(L x W x H) 12.5 x 12.3 x 10.5 cm
- Weight
0.3 kg
n.rel.
- Features
Swivelling
incl. strobe
Water effect
Selectable colour
Incl. remote control
Wall and ceiling mount option
Rotating projector disc
- Factory colour
Black
- Bulb type
LED (monochrome)
- Width
12.3 cm
- Height
10.5 cm
- Length
12.5 cm
- Watt per LED
5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1667872 Eurolite 51918698 H2O TCL LED effect light No. of LEDs (details):1 5 W
Conformity certificate
Conformity certificate 1667872 Eurolite 51918698 H2O TCL LED effect light No. of LEDs (details):1 5 W
Description
This text is machine translated.
Features
- Direct color selection
- Rotating effect disc
- RGB-LED provides for a nice water effect with RGB color mixing
- Comfortable control via the IR remote control
- Music or auto mode with adjustable speed.
Scope of delivery
- LED-Water effect
- Power supply unit
- IR remote control with battery
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














