
Technical specifications
- Product type
DMX LED effect light
80 W
- LEDs
8
- Colour
RGBW
- Dim
(W x H x D) 40.0 x 32.0 x 21.0 cm
- Weight
5.00 kg
n.rel.
- Features
Beam effect
Audio control via built-in mic
Suspendable
Swivelling
Dimmable
Selectable colour
incl. fan
incl. strobe
- Factory colour
Black
- Bulb type
LED (monochrome)
- Width
40.0 cm
- Height
32.0 cm
- Watt per LED
10 W
- Cable length
1 m
- Depth
21.0 cm
IP20
- Case colour
Black
- Material
Metal
- Protection class
I
- Operating voltage
100-240 V/AC, 50/60 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3642568 Eurolite 51918826 B-200 Hypno Double Ball DMX LED effect light No. of LEDs (details):8 10 W
Description
This text is machine translated.
Features
- Power supply: 100-240 V AC, 50/60 Hz; total connected wattage: 100 W; protection class: IP20; protection class: SK I; Power connection: Power feed via cold device (M) Installation version Power connection cable with safety plug included in delivery; Fuse: 5 x 20 mm, T 3.15 A Fuse exchangeable; Lamp type: LED lamp; LED type: 8 x 10 W SMD 5050 4in1 QCL RGBW; 96 x 0.2 W SMD 5050 3in1 TCL RGB; Max. Swivel movement PAN: 540°; Rotation speed: Forwards/backwards; Flash rate: 0 - 20 Hz; DMX channels: 17; 24; DMX input: 3-pin XLR (M) Installation version; DMX output: 3-pin XLR (W) Installation version; Cooling: Fan; Control: Stand-alone; DMX; QuickDMX (optional); W-DMX by wireless solution (optional); CRMX by LumenRadio (optional); Master/Slave function; Music synchronization via microphone; pre-programmed with: Light Captain; Projection: flicker-free; Illuminance in Lux (lx): Red (R) 1m: 8250 lx, 3M: 2434 lx, 6m: 723 lx; Green (G) 1m: 4812 lx, 3M: 1146 lx, 6m: 271 lx; Blue (B) 1m: 3015 lx, 3M: 604 lx, 6m: 153 lx, Cool White (CW) 1m: 14513 lx, 3M: 3918 lx, 6m: 817 lx; Housing Colour: Black; Recording system: Omega-bracket; Mounting bracket; Display type: 4 digit 7-segment LED display; Material: metal; plastic; Dimensions: width: 40.0 cm; depth: 21.0 cm; height: 32.0 cm; weight: 5.00 kg; noise classification: class 2 (light noises); power cable/power cable; construction cable: 4 x 4 mm² H05VV-F; cable length: Approx. 1 m; Omega bracket; diameter mounting holes: 3 x Ø8mm; 0.75 x Ø5mm; 2 x Ø8mm; 1 x Ø10mm; material: metal, 2 mm; screws; threads: M6 thread x 12 mm; legal specifications; special product: Not intended for indoor lighting; intended use: lighting for show effects
Scope of delivery
- 1 x lighting effects
- 1 x Power cable/power cable
- 2 x Omega clip
- - 2 x screws
- 1 x Operating manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





