Extremely bright R/G/B/WW LED-radiation effect, incl. IR-remote control. 20 powerful LEDs 10 W high-Power R/G/B/WW. Electronic dimmer; variable speed color change; variable speed color cross-fading; manual color selection; adjustable effect speed Program selection manually; pulse effect can be set; rotation speed variable speed, rotation direction changing. Beam effect; Stroboscope-effect. 5 integrated show programs. Direct color selection for 15 preset colors. The device is cooled by the fan in the base. Can be controlled via IR remote control; DMX; QuickDMX (optional); W-DMX by wireless solution via USB (optional); CRMX by Lumen Radio via USB (optional); stand-alone; Master/slave function; music control via microphone. Already pre-programmed at Light´J; Light Captain. Flicker-free. DMX failure mode (blackout; hold; auto; full on). With Omega bracket. Single-color 4-digit 7-segment LED display. For application areas like: Clubs/dance schools; wedding/gala/events; party cellar; mobile DJs / solo entertainers; restaurants, bars and hotels. Possible application: Standing; flying; wall mounting
This text is machine translated.