• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 88122020 EUROLITE LED IP BC-10 RGB POOL LAMP Transparent

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EUROLITE LED IP BC-10 RGB POOL LAMP

  • Floating
  • Colour change
  • Battery powered operation

Technical specifications

  • Total connected value: max. 0.9 W
  • Protection system: IP65
  • Protection class SK III.
  • Battery: 3 x AA 1.5 V AA LR06 alkaline batteries (not included)
  • Type of lamp: LED lamp
  • LED 4 x 3 mm RGBY
  • Service life 20000 h
  • Casing color: Transparent; blue
  • Material: plastic
  • Dim. (H x Ø) 120 x 142 mm
Product type

Pool lighting

Factory colour

Transparent

Dim

(Ø x H) 142 mm x 120 mm

Weight

220 g

Content

1 pc(s)

Height

120 mm

(Ø)

142 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375227 Eurolite 88122020 EUROLITE LED IP BC-10 RGB POOL LAMP Transparent

Description

LED swimming pool lamp, floating - provides for mood at the next pool party.
Underwater lighting for swimming pools, etc.

This text is machine translated.

Features

  • Clear, faceted surface for unique beam effects
  • 7 programs
  • Floating plastic housing with suspension eye
  • Effect: Radiation effect
  • Suitable for outdoor use, IP65
  • Control: Stand-alone
  • Legal Specifications:
  • Subject to eco-design: Yes
  • Special product: Not intended for domestic lighting
  • Intended use: Lighting for show effects.

Hints

Batteries not included.

What kind of Swimming Pool Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.