
Number
Total (1 m2 = € 28.30)
€ 8.49
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Product type
Colour film sheets
- Dim
(L x W) 60 cm x 50 cm
- Factory colour
Yellow
- Width
50 cm
- Length
60 cm
- Compatible with (details)
PAR 36
PAR 56 or PAR 64 spotlight
- Suitable for
PAR 64
PAR 36
PAR 56
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 581292 Eurolite 9400101A Colour film sheets (L x W) 60 cm x 50 cm
Information
Information 581292 Eurolite 9400101A Colour film sheets (L x W) 60 cm x 50 cm
Description
This high-quality colour transparency sheet is extremely heat-resistant and therefore best suited to use with high-performance halogen spotlights. The colour transparency is inserted in the colour filter frame in front of the halogen spotlight. Colour yellow.
Hints
Available in different colours.











