• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Barn doors (L x W x H) 19 x 24 x 2 cm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Barn doors

Dim

(L x W x H) 19 x 24 x 2 cm

Weight

700 g

Width

24 cm

Height

2 cm

Length

19 cm

Suitable for

Profile Spot 650 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 592998 Eurolite Barn doors (L x W x H) 19 x 24 x 2 cm

Description

Wing limiter for profile spot 650 W.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)