• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Bubble machine 51705065

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eurolite B-20 mini soap bubble unit

  • Mini soap bubble unit with battery operation
  • Can be operated with 4 x 1.5 V batteries (AA) or USB power bank
  • Discharge width: Approx. 1.7 m

Technical specifications

Product type

Bubble machine

Ejection distance

1.7 m

Tank volume

0.12 l

Factory colour

Black

Length

180 mm

Width

100 mm

Height

190 mm

Dim

(L x W x H) 180 x 100 x 190 mm

Weight

620 g

Content

1 pc(s)

Cable length

1.5 m

Power consumption

6 W

Operating voltage

100 V

230 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2890520 Eurolite Bubble machine 51705065

Description

The portable mini bubble machine Eurolite B-20 is especially suitable for spontaneous use on weddings, birthday parties or as party gag. There are two speed levels to choose from - it's child's play to operate the device. The built-in safety function should be noted: The wheel stops automatically in the event of obstacles and starts again only two seconds after removal. The operation of the Eurolite B-20 mini bubble machine functions with 4 x 1.5 V batteries or via USB power bank. A USB-power supply is included in the delivery.
Mini soap bubble unit with battery operation Creates many hundred bubbles per minute

This text is machine translated.

Features

  • Mini soap bubble unit with battery operation
  • Easy to use
  • 2 speed levels to choose from
  • Safety function: The wheel stops automatically in the event of obstacles and only starts again after 2 seconds after removal
  • Super light plastic housing (530 g)
  • Can be operated with 4 x 1.5 V batteries (AA) or USB power bank
  • Discharge width: Approx. 1.7 m
  • Can be controlled via plug and play
  • 1 robust carry handle
  • For application areas like: Party cellar; wedding/gala/events
  • Delivery: 1 x device, 1 x operating instructions, 1 x external power supply, 1 x adapter cable, 1 x screwdriver
  • Power supply 100-240 V AC 50/60 Hz
  • 5 V DC 2 A
  • Total connected wattage 6 W
  • Power connection: Power feed via hollow plug (M) Installation version Power connection cable with plug-in power supply (included)
  • Power connection cable for USB A mains connection (included)
  • Cable length: 1.5 m
  • Battery: 4 x Mignon (AA) (not included in delivery) Output range: Approx. 1.7 m Tank contents: 0.12 l Bubble fluid Liquid consumption: Approx. 7 ml/min

Scope of delivery

  • Soap blower machine
  • External mains adapter
  • Adapter cable
  • Screwdrivers
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.