User & Safety Instructions 3131173 Eurolite DMX controller 1-channel
Description
ART-Net interface for controlling 50000 digital LED channels.
This text is machine translated.
Features
Creating pixel groups (1 - 9999)
Can be controlled via ArtNet; sACN
Configuration via website or ART-Net
Suitable for WS2801; WS2811, WS2812, SK6812; APA102 LEDs
No separate power supply required - power supply via LED strips (5-12 V)
Sturdy metal housing
Table stand case
Made in Germany
The device can be connected to the PC via RJ-45 etherCON (W) installation version, in connection with e.g. Freestyler, DMXControl 3, PC_DIMMER, Lightkey (MAC)
Neutrik connector installed
Power supply 5-12 V DC
Total connected wattage 1 W
Current connection: Power feed via 4-pin screw connector (M) Installation version
Status LED: Signal, link
1 x RJ-45 etherCON (W) mounting version
Output: Screw plug terminals
PC connect: E.G. Freestyler, DMXControl 3, PC_DIMMER, Lightkey (MAC) via RJ-45 EtherCon (W) fitting version
ART-Net interface for controlling 50000 digital LED channels.
This text is machine translated.
Features
Creating pixel groups (1 - 9999)
Can be controlled via ArtNet; sACN
Configuration via website or ART-Net
Suitable for WS2801; WS2811, WS2812, SK6812; APA102 LEDs
No separate power supply required - power supply via LED strips (5-12 V)
Sturdy metal housing
Table stand case
Made in Germany
The device can be connected to the PC via RJ-45 etherCON (W) installation version, in connection with e.g. Freestyler, DMXControl 3, PC_DIMMER, Lightkey (MAC)
Neutrik connector installed
Power supply 5-12 V DC
Total connected wattage 1 W
Current connection: Power feed via 4-pin screw connector (M) Installation version
Status LED: Signal, link
1 x RJ-45 etherCON (W) mounting version
Output: Screw plug terminals
PC connect: E.G. Freestyler, DMXControl 3, PC_DIMMER, Lightkey (MAC) via RJ-45 EtherCon (W) fitting version