• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite DMX controller 4-channel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eurolite DMX LED EASY operator deluxe

  • 4 LED-headlights or 1 KLS-system with 4 segments can be controlled
  • DMX channels for red, green, blue, amber, white, UV, strobe and Master
  • 9 different modes for the sequence of the DMX channels can be selected

Technical specifications

Product type

DMX controller

No. of channels

4-channel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3132733 Eurolite DMX controller 4-channel

Description

Controller for 4 colored LED-headlights or a KLS-system with 4 segment DMX controller for controlling the common LED-headlights.
Easy to use

This text is machine translated.

Features

  • 12 integrated preset programs and 12 user-definable programs (each up to 12 scenes)
  • 4 color regulators each with 12 colors
  • 4 brightness control
  • Function keys for Blackout, TAP/Tempo, auto, music and strobe
  • Dimmer; adjustable flow rate; adjustable color cross-fading
  • Stroboscope-effect
  • Can transmit up to 68 DMX channels
  • Can be controlled via DMX; music control via microphone; music control via cinch (W) mounting version; stand-alone
  • Table stand case
  • For application areas like: Party cellar; mobile DJ´s/solo entertainer; restaurants, bars and hotels
  • Noiseless operation

Scope of delivery

  • Controller
  • User manual
  • External mains adapter

What kind of DMX Controllers are you looking for?