User & Safety Instructions 3132736 Eurolite DMX dimmer 32-channel
Description
Simple DMX controller for 32 channels with master controller Simple DMX controller for easy control of light effect devices with DMX512 interface (e.g. spotlights and dimmers)
This text is machine translated.
Features
Simply connect and operate without complex programming
8 channel fader for adjusting the DMX-value in 4 groups
1 master faders
Compact design
Ideal for applications such as: Trade fair and shop fitting; restaurants, bars and hotels; video and photography
Noiseless operation
Power supply: 100 - -240 V AC 50/ 60 Hz
Total connected wattage 1.0 W
Power connection: Power feed via hollow plug (M) Installation version Power connection cable with plug-in power supply (included)
Housing design: Table stand housing
Battery 1 x 9.0 V E-Block
Protection class SK III.
Housing colour black.
Protection class: IP20
DMX channels: Output 32
Noise classification: Class 0 (no noise)
DMX output 3-pin XLR (W) built-in version
9 V DC - 9 V DC
Scope of delivery
Controller
User manual
External mains adapter
Description
Simple DMX controller for 32 channels with master controller Simple DMX controller for easy control of light effect devices with DMX512 interface (e.g. spotlights and dimmers)
This text is machine translated.
Features
Simply connect and operate without complex programming
8 channel fader for adjusting the DMX-value in 4 groups
1 master faders
Compact design
Ideal for applications such as: Trade fair and shop fitting; restaurants, bars and hotels; video and photography
Noiseless operation
Power supply: 100 - -240 V AC 50/ 60 Hz
Total connected wattage 1.0 W
Power connection: Power feed via hollow plug (M) Installation version Power connection cable with plug-in power supply (included)