User & Safety Instructions 1900274 Eurolite DMX LED effect light No. of LEDs (details):540 RGB
Description
The LED strobe SMD PER 540 DMX RGB offers you three functions at once. The 540 bright RGB SMD-LEDs provide lightning not only for a crazy stage storm. They can also be used as a bright blind for a long time. Depending on the selected DMX mode, the colorful LEDs can be controlled in up to 6 individual segments and thus generate excellent color animations. 17 colors can be selected directly in the menu. The built-in SMD-LEDs are flicker-free and therefore the effect can also be installed well in a TV-studio. The spotlight has three-pin DMX connections as well as a P-Con input and output for the power connection. There are 8 different DMX modes with 2, 3, 4, 5, 7, 9, 18 or 22 DMX channels available. The addressing and settings can be made via the integrated control unit or comfortably from a distance with the enclosed IR remote control.
This text is machine translated.
Description
The LED strobe SMD PER 540 DMX RGB offers you three functions at once. The 540 bright RGB SMD-LEDs provide lightning not only for a crazy stage storm. They can also be used as a bright blind for a long time. Depending on the selected DMX mode, the colorful LEDs can be controlled in up to 6 individual segments and thus generate excellent color animations. 17 colors can be selected directly in the menu. The built-in SMD-LEDs are flicker-free and therefore the effect can also be installed well in a TV-studio. The spotlight has three-pin DMX connections as well as a P-Con input and output for the power connection. There are 8 different DMX modes with 2, 3, 4, 5, 7, 9, 18 or 22 DMX channels available. The addressing and settings can be made via the integrated control unit or comfortably from a distance with the enclosed IR remote control.