• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite farblos Bubble fluid 1 l

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 12.99)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bubble fluid

Content

1 l

n.rel.

Weight

1.1 kg

Width

90 mm

Height

270 mm

Documents & Downloads

Security datasheet

Security datasheet 593361 Eurolite farblos Bubble fluid 1 l

What kind of Stage & Floor Effect Accessories are you looking for?