• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite #####Flügelbegrenzer

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Recording in spot Width: 238 mm
  • Recording in the spot Length: 238 mm
  • Material: Metallic
Product type

#####Flügelbegrenzer

Weight

990 g

Factory colour

Silver

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2236075 Eurolite #####Flügelbegrenzer