• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Fluorescent tube colour filter T8 119 cm Pink 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

T8

Product type

Fluorescent tube colour filter

Length

119 cm

Factory colour

Pink

Content

1 pc(s)

n.rel.

(Ø)

26.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1051608 Eurolite Fluorescent tube colour filter T8 119 cm Pink 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1051608 Eurolite Fluorescent tube colour filter T8 119 cm Pink 1 pc(s)

Description

Evaluates Your neon tubes!

This text is machine translated.

Features

  • For the covering in a simple white neon tubes
  • In different current colors red, green, yellow, turquoise, pink, purple, orange and blue
  • Neon tubes in a different way
  • 26.5 mm internal diameter

More interesting products

(*All information is plus legal VAT)