• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite FS-4 Stand base (L x W x H) 31 x 37 x 8.5 cm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eurolite FS-4 Floor stand, steel, black

  • Mounting system M8 thread
  • Material: Steel (powder-coated), 3 mm
  • Width: 27 cm

Technical specifications

Product type

Stand base

n.rel.

Dim

(L x W x H) 31 x 37 x 8.5 cm

Weight

370 g

Factory colour

Black

Width

37 cm

Height

8.5 cm

Length

31 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3131178 Eurolite FS-4 Stand base (L x W x H) 31 x 37 x 8.5 cm

Description

Floor stand for headlights
Suitable for all headlights and bars

This text is machine translated.

Features

  • Transport dimension 21.5 cm x 2.5 cm x 3 cm
  • Maximum load capacity 15 kg

Scope of delivery

  • Stand
  • Knurled screw