User & Safety Instructions 3131290 Eurolite Half mirror ball 300 mm
Description
Mirror hemisphere with motor For application areas like: Advertising/shop windows; party cellar; clubs/dance schools; restaurants, bars and hotels; Stage
This text is machine translated.
Features
Half ball with sturdy plastic core
Ideal for ceiling mounting at low room height
Glueless sticky tape
Real glass facets 10 x 10 mm
Can be controlled via plug and play
With mounting bracket
Available in different versions
Power supply 230 V AC 50 Hz
Total connected wattage 3.5 W
Power connection: Fixed power connection cable with protective contact plug
Protection class SK I
Cable length approx. 0.8 m
Protection class: IP20
Supporting system: Mounting bracket
Material: Metal, 1.5 mm
Control: Plug and play
Diameter: Ø 30 cm
Cable configuration 3 x 0.75 mm² H05VV-F
Plastic: Plastic
Diameter of mounting holes 12 x Ø5mm
Metal: Metal
Scope of delivery
Globe mirror
User manual
Description
Mirror hemisphere with motor For application areas like: Advertising/shop windows; party cellar; clubs/dance schools; restaurants, bars and hotels; Stage
This text is machine translated.
Features
Half ball with sturdy plastic core
Ideal for ceiling mounting at low room height
Glueless sticky tape
Real glass facets 10 x 10 mm
Can be controlled via plug and play
With mounting bracket
Available in different versions
Power supply 230 V AC 50 Hz
Total connected wattage 3.5 W
Power connection: Fixed power connection cable with protective contact plug