• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Half mirror ball 500 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eurolite mirror-half ball 50cm motorized black

  • Diameter: Ø 50 cm
  • Speed 2.5 RPM, 360 ° forward / reverse
  • Dish dimensions 1 cm x 1 cm

Technical specifications

Product type

Half mirror ball

n.rel.

Rotational speed

2.5 U/min

(Ø)

500 mm

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3131296 Eurolite Half mirror ball 500 mm

Description

Mirror hemisphere with motor
For application areas like: Advertising/shop windows; party cellar; clubs/dance schools; restaurants, bars and hotels; Stage

This text is machine translated.

Features

  • Half ball with sturdy plastic core
  • Ideal for ceiling mounting at low room height
  • Glueless sticky tape
  • Real glass facets 10 x 10 mm
  • Can be controlled via plug and play
  • With mounting bracket
  • Available in different versions
  • Power supply 230 V AC 50 Hz
  • Total connected wattage 3.5 W
  • Power connection: Fixed power connection cable with protective contact plug
  • Protection class SK I
  • Cable length approx. 0.8 m
  • Protection class: IP20
  • Supporting system: Mounting bracket
  • Material: Metal, 1.5 mm
  • Control: Plug and play
  • Diameter: Ø 30 cm
  • Cable configuration 3 x 0.75 mm² H05VV-F
  • Plastic: Plastic
  • Diameter of mounting holes 12 x Ø5mm
  • Metal: Metal

Scope of delivery

  • Globe mirror
  • User manual