Test Summary Report 591268 Eurolite Heavy Flasche Fog juice 1 l
Security datasheet
Security datasheet 591268 Eurolite Heavy Flasche Fog juice 1 l
Signal word
Attention
GHS / H Statements
H 302: Harmful if swallowed
H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
GHS / P Statements
P 102: Keep away from children
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 264: Rinse … thoroughly after use
P 270: Do not eat, drink or smoke while using this product
P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
P 314: Whe feeling unwell, seek medical advice
Description
Suitable for almost all fog machines. Odourless fog liquid for consistent fog production.
Features
Recommended Usage: Discos, Indoor Theaters, Standard stage applications
Fog fluid for fog machines
Water-based
Neutral odour
Glycerine-free composition.
Description
Suitable for almost all fog machines. Odourless fog liquid for consistent fog production.
Features
Recommended Usage: Discos, Indoor Theaters, Standard stage applications
Fog fluid for fog machines
Water-based
Neutral odour
Glycerine-free composition.
What kind of Stage & Floor Effect Accessories are you looking for?