Outdoor spotlight (IP65) with continuous electronic frost for stroboscope, ambient and animation effects. 240 powerful LEDs 0.5 W SMD 5050 3-in-1 TCL RGB. 8 segments can be controlled individually. 40 powerful LEDs 1 W SMD 3030 2-in-1 BCL CW/WW. 4 segments can be controlled individually. Integrated mounting system for tool-free and seamless cluster configurations. Wash-Effect; Stroboscope-Effect. Frost-filter electronic; Dimmer electronic; color mixture variable; sequence speed adjustable; program selection adjustable; Adjustable running light; color animations with two adjustable colors. 20 integrated show programs. Variable color temperature 3200 K - 6600 K. Direct color temperature selection for 35 preset values. Can be controlled via stand-alone; music control via microphone; Master/slave function; DMX. DMX failure mode (blackout; hold; auto; manual). With an angle of radiation of 120°. Good color reproduction index (CRI). Single-color OLED display With mounting bracket; with Omega bracket. SEETRONIC plug-in connection installed. For application areas such as: Stage; clubs/dance schools; wedding/gala/events; mobile DJs / solo entertainers; restaurants, bars and hotels; theater; distributors; Architecture. The device is cooled by passive convection cooling. Noiseless operation Possible application: On-the-fly; on a tripod. Pre-programmed by Light Captain. IP65. With pressure equalization membrane. Power input and power output for simple connection of up to 8 devices
This text is machine translated.