User & Safety Instructions 3642585 Eurolite KB-2A Cable bridge (W x H) 98 cm x 4.5 cm
Description
Robust cable bridge with slide-proof yellow cover, maximum load 5000 kg. For protecting your electrical wiring at events. Signal colors for clear visibility. Made of heavy rubber material for maximum stability. Cable bridges can be connected easily with each other. Warning labels on lid
This text is machine translated.
Features
Maximum load: 5000 kg; Number of cable channels: 2; Colour: Black/Yellow; Cable routing: 3 cm x 3 cm; Dimensions: Length: 98 cm; Width: 24 cm; Height: 4.5 cm; Weight: 6.85 kg
Description
Robust cable bridge with slide-proof yellow cover, maximum load 5000 kg. For protecting your electrical wiring at events. Signal colors for clear visibility. Made of heavy rubber material for maximum stability. Cable bridges can be connected easily with each other. Warning labels on lid
This text is machine translated.
Features
Maximum load: 5000 kg; Number of cable channels: 2; Colour: Black/Yellow; Cable routing: 3 cm x 3 cm; Dimensions: Length: 98 cm; Width: 24 cm; Height: 4.5 cm; Weight: 6.85 kg