Bar with 4 bright 4in1 QCL RGB/WW spots, AirW radio unit (2.4 GHz), radio remote control and transport bag. Cross bar with integrated DMX control unit and stand sleeve. Integrated AirW radio transceiver for wireless Master / slave operation. AirW: Range of up to 70m at visibility. Adaptive frequency hopping for interference-free signal transmission in the 2.4 GHz band. 12 powerful LEDs 10 W SMD 5050 4in1 QCL RGB/WW (homogeneous color mixing). 4 spots can be controlled individually. With an angle of radiation of 12°. Spot effect; Stroboscope-effect. Electronic dimmer; adjustable color fading; adjustable color change; variable color mixing; color selection Program selection; flow rate adjustable, color macros. Direct color selection for 20 preset colors. 20 integrated show programs. Can be controlled via stand-alone; music control via microphone; Master/slave function; dial for brightness; DMX; QuickDMX via USB (optional); W-DMX by wireless solution via USB (optional); CRMX by Lumen Radio via USB (optional); AirW; wireless Master/Slave function; wireless radio remote control; wireless foot switch (optional). 3 buttons of the remote control to store your own settings. DMX failure mode (blackout; hold; full on; auto). Good color reproduction index (CRI). Flicker-free. Single-color 4-digit 7-segment LED display. With mounting bracket. Noiseless operation The device is cooled by passive convection cooling. For application areas such as: Stage; clubs/dance schools; wedding/gala/events; mobile DJ's/solo entertainer; restaurants, bars and hotels. Possible application: On-the-fly; on a tripod. Power input and power output for simple connection of up to 8 devices; remote control. Wireless remote control: Range of up to 30m at sight
This text is machine translated.