• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Mirror ball stand (L x W x H) 29 x 11.5 x 55 cm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eurolite stand bracket with motor for mirror balls up to 30cm blk

  • Curved stand holder with motor for mirror balls up to 30 cm
  • Adapter (Ø 35 mm) for fixing on tripods, stands and DJ-tables
  • Quiet motor (1 rpm)

Technical specifications

Product type

Mirror ball stand

n.rel.

Dim

(L x W x H) 29 x 11.5 x 55 cm

Factory colour

Black

Width

11.5 cm

Height

55 cm

Length

29 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3131210 Eurolite Mirror ball stand (L x W x H) 29 x 11.5 x 55 cm

Description

Quick and easy installation, no tools required
Sturdy metal design.
Suitable for a mirror ball with a diameter of up to 30 cm
Available in different colors
For application areas like: Party cellar; wedding/gala/events

This text is machine translated.

Features

  • Power supply 230 V AC 50 Hz
  • Total connected wattage 5 W
  • Power connection: Fixed power connection cable with protective contact plug
  • Cable length approx. 3 m
  • Housing colour black.
  • Recording system: Ø 35mm
  • Material: Metallic
  • Width: 11.5 cm
  • Cable configuration 3 x 0.75 mm² H05VV-F
  • Maximum load 3 kg
  • Speed: 1 rpm , 360° forward/reverse
  • Max. Mirror ball diameter 30 cm (Eurolite)

Scope of delivery

  • Bracket
  • Fasteners
  • User manual