• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Mirror ball stand (L x W x H) 31 x 22 x 88 cm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eurolite stand holder with motor for mirror balls up to 50cm SW + quick link

  • Curved stand holder with motor for mirror balls up to 50 cm
  • Adapter (Ø 35 mm) for fixing on tripods, stands and DJ-tables
  • Quiet motor (1 rpm)

Technical specifications

Product type

Mirror ball stand

n.rel.

Dim

(L x W x H) 31 x 22 x 88 cm

Weight

1.85 kg

Factory colour

Black

Width

22 cm

Height

88 cm

Length

31 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3131212 Eurolite Mirror ball stand (L x W x H) 31 x 22 x 88 cm

Description

Curved stand holder with motor for mirror balls up to 50 cm
Adapter (Ø 35 mm) for fixing on tripods, stands and DJ-tables

This text is machine translated.

Features

  • Quiet motor (1 rpm)
  • Quick and easy installation, no tools required
  • Sturdy metal design.
  • Suitable for a mirror ball with a diameter of up to 50 cm
  • Available in different colors
  • For application areas like: Party cellar; wedding/gala/events
  • Chain link conforms DIN 56927:2009-03
  • Power supply 230 V AC 50 Hz
  • Total connected wattage 5 W
  • Power connection: Fixed power connection cable with protective contact plug
  • Cable length 3 m
  • Width 4.10 cm
  • Diameter: Ø 4 mm
  • Maximum load 10 kg
  • Shape: A - small opening
  • Speed 1 RPM
  • Max. Mirror ball diameter 50 cm (Eurolite)
  • Standard 2009-03.
  • Opening 0-5.5 mm

Scope of delivery

  • Bracket
  • Chain link
  • User manual