• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Mirror ball stand (L x W x H) 5 x 4 x 825 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eurolite stand bracket PRO with DMX-motor for mirror balls up to 50cm SW

  • Curved stand holder
  • With DMX-controlled motor
  • For mirror balls up to 50 cm

Technical specifications

Product type

Mirror ball stand

n.rel.

Dim

(L x W x H) 5 x 4 x 825 mm

Weight

273 g

Factory colour

Black (matt)

Width

4 mm

Height

825 mm

Length

5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3131209 Eurolite Mirror ball stand (L x W x H) 5 x 4 x 825 mm

Description

Curved stand holder with DMX-controllable motor for mirror balls up to 50 cm

This text is machine translated.

Features

  • Adapter (Ø 35 mm) for fixing on tripods, stands and DJ-tables
  • Quick and easy installation, no tools required
  • Sturdy metal design.
  • Can be controlled via stand-alone; DMX
  • 4 digit 7-segment LED display
  • Rotation speed adjustable, rotation direction adjustable
  • Suitable for a mirror ball with a diameter of up to 50 cm
  • For applications such as: Wedding/gala/events; mobile use; mobile DJ's/solo entertainer; small rental
  • Very quiet operation
  • Application possibility: On a stand
  • Power supply: 100 - -240 V AC 50/ 60 Hz
  • Total connected wattage 7 W
  • Power connection: Fixed power connection cable with protective contact plug
  • Display type: 4 digit 7-segment LED display
  • Protection class SK I
  • Cable length approx. 3 m
  • Protection class: IP20
  • Die-cast aluminum, 4 mm
  • Control: Stand-alone
  • Cable configuration 3 x 0.75 mm² H05VV-F
  • Maximum load 10 kg
  • DMX channels: 1
  • DMX input 1 x 3-pin XLR (M)
  • 5 x 20 mm fuse, F fuse can be replaced
  • Speed: 0 rpm - 3 rpm , 360 ° forward / reverse
  • Max. Mirror ball diameter 50 cm (Eurolite)
  • Inner diameter: Ø 3.5 cm

Scope of delivery

  • Device
  • Adapter
  • Chain link
  • User manual