• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite P2D Profi/Extrem Fog juice 5 l

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 4.20)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite P2D Profi/Extremely FOG FLUID 5 L

  • Water-based
  • Odorless
  • Made in Germany
  • For long-lasting fog

Technical specifications

Product type

Fog juice

Content

5 l

n.rel.

Documents & Downloads

Information

Information 1432434 Eurolite P2D Profi/Extrem Fog juice 5 l

Security datasheet

Security datasheet 1432434 Eurolite P2D Profi/Extrem Fog juice 5 l

Description

Long-lasting fog effect with high density.

This text is machine translated.

Features

  • Ready-to-use fog liquid for fog machines
  • Recommended application: Discotheques, indoor stages
  • Water-based
  • Odorless
  • Hazardous material free composition without glycerin and DEG
  • Environmental toxicologically harmless
  • Not harmful if the workplace concentration (MAK) is observed• Can be reused
  • Well biodegradable according to OECD 301E/EEC 84/449 C3
  • Non-flammable, no transport restrictions, no hazardous material
  • Subject to constant control and meets REACH requirements
  • Proven quality made in Europe
  • Made in Germany.

Hints

Deg-free composition, therefore no restriction on application and no special labeling obligation.

What kind of Stage & Floor Effect Accessories are you looking for?