• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Rain Cover Single Clamp Rain cover (L x W x H) 53 x 53 x 24 cm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eurolite rain cover single clamp

  • Rain protection for LED-headlights small to medium size
  • Cover can be pulled over the C-hook without removing it

Technical specifications

Product type

Rain cover

n.rel.

Dim

(L x W x H) 53 x 53 x 24 cm

Weight

360 g

Factory colour

Black

Width

53 cm

Height

24 cm

Length

53 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3131276 Eurolite Rain Cover Single Clamp Rain cover (L x W x H) 53 x 53 x 24 cm

Description

Rain protection for LED-headlights small to medium size

This text is machine translated.

Features

  • Cover can be pulled over the C-hook without removing it
  • Suitable for temporary use only
  • No use for conventional bulbs because of heat development
  • Openings for cable entry on both sides
  • Diameter: Ø 53 cm

Scope of delivery

  • Textile cover