• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite Rotating police beacon

1/2
EAN:
Part number:
Item no:
Unavailable

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Supply voltage (via power supply): 12 V DC
  • Total connected wattage 4 W
  • Number of LEDs: 108
  • Rotation speed 40-240 rpm
  • Dimensions (LxWxH) 205 x 145 x 180 mm
  • Weight: 0.75 kg
  • Shipping weight: 0,910 kg
  • Subject to eco-design: Yes
  • Special product: Not suitable for household lighting
  • Intended use: Lighting for show effects
Product type

Rotating police beacon

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1376040 Eurolite Rotating police beacon

Description

LED police light classic.

This text is machine translated.

Features

  • For trade fairs, outdoor campaigns, shop window decorations, etc.
  • Equipped with 108 LEDs
  • Available in red or blue
  • Robust PVC housing
  • Power supply 230V via the enclosed power supply
  • High-quality, long-lasting technology
  • Rotation speed can be controlled via rotary knob
  • CAUTION: The operation of beacons is allowed in Germany for use in "non-public" area.
  • The use in public transport (roads, paths and squares) is prohibited!
  • This prohibition also applies to areas directly adjacent to the public transport network, as a threat to current traffic cannot be excluded (§ 52 StVZO)!

What kind of Party Lights are you looking for?