• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite SAB-42X Power distributor (L x W x H) 245 x 55 x 60 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eurolite SAB-42X power distributor

  • Power output 5 x P-Con (gray), installation version
  • Output current: Max. 20 A

Technical specifications

Product type

Power distributor

n.rel.

Dim

(L x W x H) 245 x 55 x 60 mm

Weight

670 g

Factory colour

Black

Width

55 mm

Height

60 mm

Length

245 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3131279 Eurolite SAB-42X Power distributor (L x W x H) 245 x 55 x 60 mm

Description

Road-compatible power distributor with P-Con input and output. For flexible power supply on the stage or in the rig.

This text is machine translated.

Features

  • With flight option for cross beams (M10 internal thread)
  • Robust steel housing
  • Power supply 230 V AC 50 Hz
  • Total connected wattage 4600 W
  • Power supply: Power feed via P-Con (blue), installation version
  • Width: 5.5 cm
  • Power output 5 x P-Con (gray), installation version
  • Output current: Max. 20 A
  • Phase presence display 1

Scope of delivery

  • Device
  • User manual