• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite SAB-82X Power distributor (L x W x H) 455 x 54 x 63 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eurolite SAB-82X power distributor

  • Power output 9 x P-Con (gray), installation version

Technical specifications

Product type

Power distributor

n.rel.

Dim

(L x W x H) 455 x 54 x 63 mm

Weight

1.31 kg

Width

54 mm

Height

63 mm

Length

455 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3131280 Eurolite SAB-82X Power distributor (L x W x H) 455 x 54 x 63 mm

Description

Road-compatible power distributor with P-Con input and output. For flexible power supply on the stage or in the rig.

This text is machine translated.

Features

  • Power supply 230 V AC 50 Hz
  • Power supply: Power feed via P-Con (blue), installation version
  • Width 5.4 cm
  • Power output 9 x P-Con (gray), installation version
  • With flight option for cross beams (M10 internal thread)
  • Robust steel housing

Scope of delivery

  • Device
  • User manual