Compact and whisper-quiet headlight for colorful and white light. Additional frost filter for a broad, homogeneous and soft light. 16 powerful LEDs 4 W SMD 3535 4in1 QCL RGB/WW. Segments can be controlled individually. Colour mixing infinitely variable, color change automatic, color cross-fading automatic, dimmer electronic, flow speed adjustable. Wash-Effect; Stroboscope-Effect. 41 integrated show programs. Direct color selection for 15 preset colors. The device is cooled by passive convection cooling. Can be controlled via stand alone; music control via microphone; Master/slave function; IR remote control (not included in delivery); DMX; QuickDMX via USB (optional); W-DMX by wireless solution via USB (optional); CRMX by Lumen Radio via USB (optional). Already pre-programmed by Colorchief; Light´J; Light Captain; EASY SHOW 1; EASY SHOW 2; EASY SHOW 3 Flicker-free. With an angle of radiation of 20°. Good color reproduction index (CRI). With double bow. Single-color 4-digit 7-segment LED display. Power input and power output for simple connection of up to 8 devices. For application areas like: Video and photography; clubs/dance schools; stage; wedding/gala/events; mobile DJ's / solo entertainer; party cellar; theater; restaurants, bars and hotels; Advertising/display window. Noiseless operation Possible application: Standing; flying; on a tripod
This text is machine translated.