• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite SMOKE FLUID -E- Extrem Fog juice 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eurolite SMOKE fluid -e- extreme, 1l, fog liquid

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Fog juice

Content

1 pc(s)

Weight

1.00 kg

Documents & Downloads

Security datasheet

Security datasheet 3642541 Eurolite SMOKE FLUID -E- Extrem Fog juice 1 pc(s)

Signal word

Attention

GHS / H Statements

  • H 302: Harmful if swallowed
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)

GHS / P Statements

  • P 102: Keep away from children
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 264: Rinse … thoroughly after use
  • P 270: Do not eat, drink or smoke while using this product
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 314: Whe feeling unwell, seek medical advice

Description

Extremely long-lasting, high-density fog effect. Odourless. Glycerin-free composition. Ecologically harmless. Not harmful. Well biodegradable according to OECD 301E/EEC 84/449 C3. Non-flammable, no transport restrictions, no dangerous goods. Subject to constant control. Tested quality! Water-based fog liquid ready for use. Made in Germany. For applications such as: Fire brigades; stage; concerts/FOH's

This text is machine translated.

Features

  • Container size: 1 l; Fluid type: Water-based fog liquid ready for use; weight: 1.00 kg

What kind of Stage & Floor Effect Accessories are you looking for?