With a powerful engine, this snow machine allows quick sprinkling. A closed "foam snow blanket" forms on the ground. The flakes are thrown into the room. The snow machine can be operated hanging or standing. Ideal for theaters or discos that need the snow as a backdrop. The large tank of the machine allows continuous operation. When the "snowstorm" is over, the white splendor disappears without leaving much residue.
This text is machine translated.
Features
Large tank capacity
Can be controlled via DMX; wired remote control
Already pre-programmed at Light´J; LED PC-Control 512; Light Captain
With mounting bracket
With level indicator
Removable, backlit tank
For application areas like: Wedding/gala/events; theater; clubs/dance schools
Possible application: Standing; flying
Power supply 230 V AC 50 Hz
Total connected wattage 1500 W
Power connection: Power feed via cold devices (M) Installation version Power connection cable with safety plug (supplied)
Housing colour black.
Supporting system: Mounting bracket
DMX control
DMX channels: 2
Pre-programmed at: Light´J
Light captain: Light captain
Noise classification: Class 2 (slight noise)
LED PC Control 512 LED PC Control 512
Discharge width: Approx. 3 m
Tank capacity: 5.0 l of snow fluid removable, backlit tank
Fluid consumption: Approx. 360 ml/min
Cable-bound remote control: Cable-bound remote control
Scope of delivery
Device
User manual
Network cable/power cable
Containers
Filters
Mounting bracket
- 2 x screws
4 x washers
2 x nuts
2 x Knurled screw
Remote control
Description
With a powerful engine, this snow machine allows quick sprinkling. A closed "foam snow blanket" forms on the ground. The flakes are thrown into the room. The snow machine can be operated hanging or standing. Ideal for theaters or discos that need the snow as a backdrop. The large tank of the machine allows continuous operation. When the "snowstorm" is over, the white splendor disappears without leaving much residue.
This text is machine translated.
Features
Large tank capacity
Can be controlled via DMX; wired remote control
Already pre-programmed at Light´J; LED PC-Control 512; Light Captain
With mounting bracket
With level indicator
Removable, backlit tank
For application areas like: Wedding/gala/events; theater; clubs/dance schools
Possible application: Standing; flying
Power supply 230 V AC 50 Hz
Total connected wattage 1500 W
Power connection: Power feed via cold devices (M) Installation version Power connection cable with safety plug (supplied)
Housing colour black.
Supporting system: Mounting bracket
DMX control
DMX channels: 2
Pre-programmed at: Light´J
Light captain: Light captain
Noise classification: Class 2 (slight noise)
LED PC Control 512 LED PC Control 512
Discharge width: Approx. 3 m
Tank capacity: 5.0 l of snow fluid removable, backlit tank
Fluid consumption: Approx. 360 ml/min
Cable-bound remote control: Cable-bound remote control